
CGRB306-G | |
|---|---|
DigiKey Part Number | 641-CGRB306-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRB306-G |
Description | DIODE STANDARD 800V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12351 € | 370,53 € |
| 6.000 | 0,11278 € | 676,68 € |
| 9.000 | 0,11125 € | 1.001,25 € |
| Unit Price without VAT: | 0,12351 € |
|---|---|
| Unit Price with VAT: | 0,14698 € |

