
CGRB303-HF | |
|---|---|
DigiKey Part Number | 641-CGRB303-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRB303-HF |
Description | DIODE STANDARD 200V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12507 € | 375,21 € |
| 6.000 | 0,11420 € | 685,20 € |
| 9.000 | 0,10867 € | 978,03 € |
| 15.000 | 0,10244 € | 1.536,60 € |
| 21.000 | 0,09876 € | 2.073,96 € |
| 30.000 | 0,09517 € | 2.855,10 € |
| 75.000 | 0,09144 € | 6.858,00 € |
| Unit Price without VAT: | 0,12507 € |
|---|---|
| Unit Price with VAT: | 0,14883 € |

