
CGRB207-HF | |
|---|---|
DigiKey Part Number | 641-CGRB207-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRB207-HF |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08918 € | 267,54 € |
| 6.000 | 0,08094 € | 485,64 € |
| 9.000 | 0,07675 € | 690,75 € |
| 15.000 | 0,07203 € | 1.080,45 € |
| 21.000 | 0,06923 € | 1.453,83 € |
| 30.000 | 0,06652 € | 1.995,60 € |
| 75.000 | 0,06056 € | 4.542,00 € |
| Unit Price without VAT: | 0,08918 € |
|---|---|
| Unit Price with VAT: | 0,10612 € |

