
CGRB206-G | |
|---|---|
DigiKey Part Number | 641-CGRB206-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRB206-G |
Description | DIODE STANDARD 800V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08807 € | 264,21 € |
| 6.000 | 0,07994 € | 479,64 € |
| 9.000 | 0,07579 € | 682,11 € |
| 15.000 | 0,07330 € | 1.099,50 € |
| Unit Price without VAT: | 0,08807 € |
|---|---|
| Unit Price with VAT: | 0,10480 € |

