
CGRB202-HF | |
|---|---|
DigiKey Part Number | 641-CGRB202-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRB202-HF |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Category | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08807 € | 264,21 € |
| 6.000 | 0,07994 € | 479,64 € |
| 9.000 | 0,07579 € | 682,11 € |
| 15.000 | 0,07113 € | 1.066,95 € |
| 21.000 | 0,06837 € | 1.435,77 € |
| 30.000 | 0,06569 € | 1.970,70 € |
| 75.000 | 0,05980 € | 4.485,00 € |
| Unit Price without VAT: | 0,08807 € |
|---|---|
| Unit Price with VAT: | 0,10480 € |

