Similar
Similar

CGRA4005-HF | |
|---|---|
DigiKey Part Number | 641-CGRA4005-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRA4005-HF |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVA4005T3G | onsemi | 142.679 | NRVA4005T3GOSCT-ND | 0,31000 € | Similar |
| RS1J-E3/5AT | Vishay General Semiconductor - Diodes Division | 28.119 | RS1J-E3/5ATGICT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04952 € | 247,60 € |
| 10.000 | 0,04480 € | 448,00 € |
| 15.000 | 0,04239 € | 635,85 € |
| 25.000 | 0,03968 € | 992,00 € |
| 35.000 | 0,03807 € | 1.332,45 € |
| 50.000 | 0,03651 € | 1.825,50 € |
| 125.000 | 0,03309 € | 4.136,25 € |
| 250.000 | 0,03187 € | 7.967,50 € |
| Unit Price without VAT: | 0,04952 € |
|---|---|
| Unit Price with VAT: | 0,05893 € |



