
CGRA4003-HF | |
|---|---|
DigiKey Part Number | 641-CGRA4003-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRA4003-HF |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04952 € | 247,60 € |
| 10.000 | 0,04480 € | 448,00 € |
| 15.000 | 0,04239 € | 635,85 € |
| 25.000 | 0,03968 € | 992,00 € |
| 35.000 | 0,03927 € | 1.374,45 € |
| Unit Price without VAT: | 0,04952 € |
|---|---|
| Unit Price with VAT: | 0,05893 € |

