Diode 1000 V 1A Surface Mount Mini SMA/SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFRM107-HF

DigiKey Part Number
CFRM107-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CFRM107-HF
Description
DIODE STANDARD 1000V 1A MINI SMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount Mini SMA/SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CFRM107-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
500 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
Mini SMA/SOD-123
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,13028 €325,70 €
5.0000,11879 €593,95 €
7.5000,11293 €846,98 €
12.5000,10635 €1.329,38 €
17.5000,10245 €1.792,88 €
25.0000,09866 €2.466,50 €
62.5000,09349 €5.843,12 €
Manufacturers Standard Package
Unit Price without VAT:0,13028 €
Unit Price with VAT:0,15503 €