Similar

CFRM101-HF | |
|---|---|
DigiKey Part Number | CFRM101-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFRM101-HF |
Description | DIODE STD 50V 1A MINI SMA/SOD123 |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CFRM101-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Obsolete | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package Mini SMA/SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFRM104-HF | Comchip Technology | 32 | 641-1487-1-ND | 0,57000 € | Similar |


