Direct
Similar



CFRB305-G | |
|---|---|
DigiKey Part Number | 641-1468-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFRB305-G |
Description | DIODE STANDARD 600V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CFRB305-G Models |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3JB-13-F | Diodes Incorporated | 4.507 | RS3JB-FDICT-ND | 0,85000 € | Direct |
| RS1JB-13-F | Diodes Incorporated | 0 | RS1JB-FDICT-ND | 0,48000 € | Similar |
| S2JH | Taiwan Semiconductor Corporation | 5.014 | 1801-S2JHCT-ND | 0,36000 € | Similar |



