CFRA107-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6.832
Unit Price: 1,44000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


onsemi
In Stock: 408.619
Unit Price: 0,36000 €
Datasheet

Upgrade


onsemi
In Stock: 44.715
Unit Price: 0,59000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,49000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 84.161
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 110.457
Unit Price: 0,54000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 142.442
Unit Price: 0,44000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17.467
Unit Price: 0,38000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03955 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12.518
Unit Price: 0,45000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 48.486
Unit Price: 0,45000 €
Datasheet
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CFRA107-G

DigiKey Part Number
641-1158-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CFRA107-G
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CFRA107-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
500 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGF1M-E3/67AVishay General Semiconductor - Diodes Division6.832RGF1M-E3/67AGICT-ND1,44000 €Direct
RGF1MHE3/5CAVishay General Semiconductor - Diodes Division0RGF1MHE3/5CA-ND0,00000 €Direct
RGF1MHE3/67AVishay General Semiconductor - Diodes Division0RGF1MHE3/67A-ND0,00000 €Direct
RS1Monsemi408.619RS1MFSCT-ND0,36000 €Direct
RGF1Monsemi44.715RGF1MCT-ND0,59000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07399 €369,95 €
10.0000,06741 €674,10 €
15.0000,06466 €969,90 €
Manufacturers Standard Package
Unit Price without VAT:0,07399 €
Unit Price with VAT:0,08805 €