
CEZ6R86L-HF | |
|---|---|
DigiKey Part Number | 641-CEZ6R86L-HF-ND |
Manufacturer | |
Manufacturer Product Number | CEZ6R86L-HF |
Description | MOSFET N-CH 60V 56A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 56A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6) |
Category | Vgs(th) (Max) @ Id 2.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42.8 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1619 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.4mOhm @ 25A, 10V |

