
CEH2315-HF | |
|---|---|
DigiKey Part Number | 641-CEH2315-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CEH2315-HF |
Description | MOSFET P-CH 30V 5A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 2W Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.2 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 650 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 3.8A, 10V |

