Similar

CEFC303-G | |
|---|---|
DigiKey Part Number | 641-1153-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CEFC303-G |
Description | DIODE STANDARD 200V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CEFC303-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3D-13-F | Diodes Incorporated | 25.502 | ES3D-FDICT-ND | 0,82000 € | Direct |
| MURS320-13-F | Diodes Incorporated | 29.571 | MURS320-13FDICT-ND | 0,85000 € | Similar |


