


CEFB203-G | |
|---|---|
DigiKey Part Number | 641-1150-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CEFB203-G |
Description | DIODE STANDARD 200V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CEFB203-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2D | onsemi | 518.293 | ES2DFSCT-ND | 0,59000 € | Similar |
| ES2D-13-F | Diodes Incorporated | 30.618 | ES2D-FDICT-ND | 0,68000 € | Similar |
| MURS120T3G | onsemi | 50.073 | MURS120T3GOSCT-ND | 0,51000 € | Similar |
| STTH4R02UY | STMicroelectronics | 4.531 | 497-11105-1-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15942 € | 478,26 € |
| 6.000 | 0,14623 € | 877,38 € |
| 9.000 | 0,13950 € | 1.255,50 € |
| 15.000 | 0,13195 € | 1.979,25 € |
| 21.000 | 0,12748 € | 2.677,08 € |
| 30.000 | 0,12324 € | 3.697,20 € |
| Unit Price without VAT: | 0,15942 € |
|---|---|
| Unit Price with VAT: | 0,18971 € |

