Direct
Similar



CEFB103-G | |
|---|---|
DigiKey Part Number | 641-1147-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CEFB103-G |
Description | DIODE STANDARD 200V 1A DO214AA |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CEFB103-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS120-13-F | Diodes Incorporated | 21.210 | MURS120-FDICT-ND | 0,48000 € | Direct |
| MUR120S | Taiwan Semiconductor Corporation | 4.445 | 1801-MUR120SCT-ND | 0,50000 € | Similar |
| STTH4R02UY | STMicroelectronics | 4.531 | 497-11105-1-ND | 0,61000 € | Similar |




