CEFA102-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 537.653
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 174.611
Unit Price: 0,42000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09155 €
Datasheet
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CEFA102-G

DigiKey Part Number
CEFA102-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CEFA102-G
Description
DIODE STANDARD 100V 1A DO214AC
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CEFA102-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
25 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES1B-13-FDiodes Incorporated537.653ES1B-FDICT-ND0,44000 €Direct
ES1Bonsemi174.611ES1BFSCT-ND0,42000 €Similar
RS1BHE3_A/IVishay General Semiconductor - Diodes Division0RS1BHE3_A/I-ND0,09155 €Similar
Obsolete
This product is no longer manufactured. View Substitutes