
CECS065V0-G | |
|---|---|
DigiKey Part Number | 641-1200-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CECS065V0-G |
Description | TVS DIODE 5VWM 7VC SOT23-6 |
Customer Reference | |
Detailed Description | 7V Clamp 5.1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 7V |
Mfr | Current - Peak Pulse (10/1000µs) 5.1A (8/20µs) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 125°C (TA) |
Bidirectional Channels 5 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 5.1V | Supplier Device Package |

