
CDSZ01100-HF | |
|---|---|
DigiKey Part Number | 641-1787-2-ND - Tape & Reel (TR) 641-1787-1-ND - Cut Tape (CT) 641-1787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSZ01100-HF |
Description | DIODE STANDARD 80V 100MA 0201 |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0201 (0603 Metric) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,12530 € | 12,53 € |
| 500 | 0,09316 € | 46,58 € |
| 1.000 | 0,08274 € | 82,74 € |
| 2.000 | 0,07396 € | 147,92 € |
| 5.000 | 0,06443 € | 322,15 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

