MFR Recommended

CDSW4148-HF | |
|---|---|
DigiKey Part Number | 641-CDSW4148-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSW4148-HF |
Description | DIODE STANDARD 100V 150MA SOD123 |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148W-HF | Comchip Technology | 45.484 | 641-1N4148W-HFCT-ND | 0,14000 € | MFR Recommended |


