CDSW4148-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 45.484
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 23.724
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 562
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 803
Unit Price: 0,20000 €
Datasheet
Diode 75 V 150mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSW4148-G

DigiKey Part Number
641-1459-2-ND - Tape & Reel (TR)
641-1459-1-ND - Cut Tape (CT)
641-1459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSW4148-G
Description
DIODE STANDARD 75V 150MA SOD123
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148W-HFComchip Technology45.484641-1N4148W-HFCT-ND0,14000 €MFR Recommended
1N4148WQ-13-FDiodes Incorporated23.72431-1N4148WQ-13-FCT-ND0,15000 €Similar
1N4148WQ-7-FDiodes Incorporated5621N4148WQ-7-FDICT-ND0,15000 €Similar
SMMSD4148T1Gonsemi803SMMSD4148T1GOSCT-ND0,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes