Similar
Similar

CDSW21-G | |
|---|---|
DigiKey Part Number | CDSW21-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSW21-G |
Description | DIODE STANDARD 200V 200MA SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04345 € | 130,35 € |
| 6.000 | 0,03701 € | 222,06 € |
| 9.000 | 0,03376 € | 303,84 € |
| 15.000 | 0,03266 € | 489,90 € |
| 21.000 | 0,03182 € | 668,22 € |
| 30.000 | 0,03036 € | 910,80 € |
| 75.000 | 0,02898 € | 2.173,50 € |
| Unit Price without VAT: | 0,04345 € |
|---|---|
| Unit Price with VAT: | 0,05171 € |



