
CDSW19-G | |
|---|---|
DigiKey Part Number | CDSW19-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSW19-G |
Description | DIODE STANDARD 100V 200MA SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Part Status Active | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1BFL | onsemi | 6.000 | S1BFLCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05216 € | 156,48 € |
| 6.000 | 0,04691 € | 281,46 € |
| 9.000 | 0,04423 € | 398,07 € |
| 15.000 | 0,04123 € | 618,45 € |
| 21.000 | 0,03944 € | 828,24 € |
| 30.000 | 0,03771 € | 1.131,30 € |
| 75.000 | 0,03390 € | 2.542,50 € |
| 150.000 | 0,03155 € | 4.732,50 € |
| Unit Price without VAT: | 0,05216 € |
|---|---|
| Unit Price with VAT: | 0,06207 € |


