
CDSV6-4448SD-G | |
|---|---|
DigiKey Part Number | CDSV6-4448SD-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSV6-4448SD-G |
Description | DIODE ARRAY GP 80V 500MA SOT-363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 80 V 500mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Comchip Technology | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 75 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 500mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09185 € | 275,55 € |
| 6.000 | 0,08343 € | 500,58 € |
| 9.000 | 0,07914 € | 712,26 € |
| 15.000 | 0,07722 € | 1.158,30 € |
| Unit Price without VAT: | 0,09185 € |
|---|---|
| Unit Price with VAT: | 0,10930 € |

