


CDSV3-16-G | |
|---|---|
DigiKey Part Number | CDSV3-16-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSV3-16-G |
Description | DIODE STANDARD 75V 300MA SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05424 € | 162,72 € |
| 6.000 | 0,04881 € | 292,86 € |
| 9.000 | 0,04604 € | 414,36 € |
| 15.000 | 0,04292 € | 643,80 € |
| 21.000 | 0,04107 € | 862,47 € |
| 30.000 | 0,03928 € | 1.178,40 € |
| 75.000 | 0,03534 € | 2.650,50 € |
| 150.000 | 0,03290 € | 4.935,00 € |
| Unit Price without VAT: | 0,05424 € |
|---|---|
| Unit Price with VAT: | 0,06455 € |

