CDSV-19-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 36.398
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 23.442
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 16
Unit Price: 0,18000 €
Datasheet
Diode 100 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSV-19-G

DigiKey Part Number
CDSV-19-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDSV-19-G
Description
DIODE STANDARD 100V 200MA SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04992 €149,76 €
6.0000,04486 €269,16 €
9.0000,04228 €380,52 €
15.0000,03937 €590,55 €
21.0000,03765 €790,65 €
30.0000,03598 €1.079,40 €
75.0000,03230 €2.422,50 €
150.0000,03003 €4.504,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04992 €
Unit Price with VAT:0,05940 €