
CDSUR4148 | |
|---|---|
DigiKey Part Number | 641-1217-2-ND - Tape & Reel (TR) 641-1217-1-ND - Cut Tape (CT) 641-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSUR4148 |
Description | DIODE STANDARD 75V 150MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package 0603/SOD-523F |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,09280 € | 9,28 € |
| 500 | 0,06826 € | 34,13 € |
| 1.000 | 0,06029 € | 60,29 € |
| 2.000 | 0,05356 € | 107,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04789 € | 191,56 € |
| 8.000 | 0,04311 € | 344,88 € |
| 12.000 | 0,04068 € | 488,16 € |
| 20.000 | 0,03793 € | 758,60 € |
| 28.000 | 0,03631 € | 1.016,68 € |
| 40.000 | 0,03473 € | 1.389,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

