
CDSU4448-HF | |
|---|---|
DigiKey Part Number | 641-CDSU4448-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSU4448-HF |
Description | DIODE STANDARD 80V 125MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 125mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 125mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 9 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 9pF @ 500mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04348 € | 173,92 € |
| 8.000 | 0,03912 € | 312,96 € |
| 12.000 | 0,03690 € | 442,80 € |
| 20.000 | 0,03439 € | 687,80 € |
| 28.000 | 0,03291 € | 921,48 € |
| 40.000 | 0,03147 € | 1.258,80 € |
| 100.000 | 0,02831 € | 2.831,00 € |
| 200.000 | 0,02636 € | 5.272,00 € |
| Unit Price without VAT: | 0,04348 € |
|---|---|
| Unit Price with VAT: | 0,05174 € |


