Similar

CDST-99-HF | |
|---|---|
DigiKey Part Number | CDST-99-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDST-99-HF |
Description | DIODE ARRAY GP 70V 200MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Comchip Technology | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99-HF | Comchip Technology | 3.358 | 641-BAV99-HFCT-ND | 0,19000 € | MFR Recommended |
| SBAV199LT1G | onsemi | 63.456 | SBAV199LT1GOSCT-ND | 0,15000 € | Similar |



