CDST-56-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 1.986
Unit Price: 0,12000 €
Datasheet
Diode Array 1 Pair Common Anode 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDST-56-G

DigiKey Part Number
CDST-56-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDST-56-G
Description
DIODE ARRAY GP 70V 200MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes