
CDST-21C-G | |
|---|---|
DigiKey Part Number | CDST-21C-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDST-21C-G |
Description | DIODE ARR GP 250V 200MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Comchip Technology | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21C-HF | Comchip Technology | 4.344 | 641-BAS21C-HFCT-ND | 0,20000 € | Direct |


