
CDST-21-HF | |
|---|---|
DigiKey Part Number | 641-CDST-21-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDST-21-HF |
Description | DIODE STANDARD 250V 200MA SOT233 |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOT-23-3 |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Obsolete | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 250 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21-HF | Comchip Technology | 38.434 | 641-BAS21-HFCT-ND | 0,19000 € | Direct |


