
CDST-16-G | |
|---|---|
DigiKey Part Number | CDST-16-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDST-16-G |
Description | DIODE STANDARD 75V 150MA SOT233 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03279 € | 98,37 € |
| 6.000 | 0,02927 € | 175,62 € |
| 9.000 | 0,02747 € | 247,23 € |
| 15.000 | 0,02544 € | 381,60 € |
| 21.000 | 0,02424 € | 509,04 € |
| 30.000 | 0,02308 € | 692,40 € |
| Unit Price without VAT: | 0,03279 € |
|---|---|
| Unit Price with VAT: | 0,03902 € |

