
CDST-116-G | |
|---|---|
DigiKey Part Number | CDST-116-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDST-116-G |
Description | DIODE STANDARD 75V 215MA SOT233 |
Customer Reference | |
Detailed Description | Diode 75 V 215mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Part Status Obsolete | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 215mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction 150°C (Max) |

