Similar

CDSSC4148N-G | |
|---|---|
DigiKey Part Number | CDSSC4148N-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSSC4148N-G |
Description | DIODE STANDARD 100V 150MA 0805 |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount 0805 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Part Status Obsolete | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package 0805 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 100 mA | Operating Temperature - Junction 150°C (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSF4148-HF | Comchip Technology | 0 | CDSF4148-HF-ND | 0,04464 € | Similar |


