
CDSQR4448 | |
|---|---|
DigiKey Part Number | 641-1288-2-ND - Tape & Reel (TR) 641-1288-1-ND - Cut Tape (CT) 641-1288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSQR4448 |
Description | DIODE STANDARD 80V 125MA 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 125mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 125mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 9 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 9pF @ 0.5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402/SOD-923F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,09240 € | 9,24 € |
| 500 | 0,08396 € | 41,98 € |
| 1.000 | 0,08129 € | 81,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06455 € | 322,75 € |
| 10.000 | 0,05614 € | 561,40 € |
| 15.000 | 0,05613 € | 841,95 € |
| 25.000 | 0,05318 € | 1.329,50 € |
| 35.000 | 0,05302 € | 1.855,70 € |
| 50.000 | 0,05287 € | 2.643,50 € |
| 125.000 | 0,04966 € | 6.207,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

