
CDSQR4148S-HF | |
|---|---|
DigiKey Part Number | 641-1959-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSQR4148S-HF |
Description | DIODE STANDARD 100V 150MA 0402 |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Obsolete | Capacitance @ Vr, F 3pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package 0402/SOD-923F |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction -40°C ~ 150°C |

