Diode 80 V 100mA Surface Mount 0402/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 100mA Surface Mount 0402/SOD-923F
S1MSWFN-7

CDSQR400B

DigiKey Part Number
641-1286-2-ND - Tape & Reel (TR)
641-1286-1-ND - Cut Tape (CT)
641-1286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSQR400B
Description
DIODE STANDARD 80V 100MA 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0402/SOD-923F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91.946
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23200 €2,32 €
1000,11850 €11,85 €
5000,07610 €38,05 €
2.0000,06793 €135,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08690 €434,50 €
10.0000,05078 €507,80 €
15.0000,04764 €714,60 €
25.0000,04578 €1.144,50 €
35.0000,04555 €1.594,25 €
50.0000,04000 €2.000,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €