
CDSQC4448-HF | |
|---|---|
DigiKey Part Number | 641-CDSQC4448-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSQC4448-HF |
Description | DIODE STANDARD 80V 125MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 125mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 9 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Part Status Active | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case |
Current - Average Rectified (Io) 125mA | Supplier Device Package 0402C/SOD-923F |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03591 € | 179,55 € |
| 10.000 | 0,03230 € | 323,00 € |
| 15.000 | 0,03046 € | 456,90 € |
| 25.000 | 0,02839 € | 709,75 € |
| 35.000 | 0,02716 € | 950,60 € |
| 50.000 | 0,02618 € | 1.309,00 € |
| Unit Price without VAT: | 0,03591 € |
|---|---|
| Unit Price with VAT: | 0,04273 € |

