
CDSH6-16-G | |
|---|---|
DigiKey Part Number | 641-CDSH6-16-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSH6-16-G |
Description | DIODE ARRAY GP 75V 200MA SOT-563 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 75 V 200mA Surface Mount SOT-563, SOT-666 |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Comchip Technology | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Obsolete | Operating Temperature - Junction 150°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-563, SOT-666 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-563 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |

