
CDSH3-99-G | |
|---|---|
DigiKey Part Number | CDSH3-99-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSH3-99-G |
Description | DIODE ARRAY GP 85V 155MA SOT-523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 85 V 155mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 155mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04912 € | 147,36 € |
| 6.000 | 0,04413 € | 264,78 € |
| 9.000 | 0,04158 € | 374,22 € |
| 15.000 | 0,03871 € | 580,65 € |
| 21.000 | 0,03702 € | 777,42 € |
| 30.000 | 0,03537 € | 1.061,10 € |
| 75.000 | 0,03174 € | 2.380,50 € |
| 150.000 | 0,02950 € | 4.425,00 € |
| 300.000 | 0,02845 € | 8.535,00 € |
| Unit Price without VAT: | 0,04912 € |
|---|---|
| Unit Price with VAT: | 0,05845 € |

