
CDSH3-70-G | |
|---|---|
DigiKey Part Number | CDSH3-70-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSH3-70-G |
Description | DIODE ARRAY GP 85V 155MA SOT-523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 85 V 155mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Comchip Technology | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 75 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-523 |
Voltage - DC Reverse (Vr) (Max) 85 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) (per Diode) 155mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04851 € | 145,53 € |
| 6.000 | 0,04358 € | 261,48 € |
| 9.000 | 0,04106 € | 369,54 € |
| 15.000 | 0,03823 € | 573,45 € |
| 21.000 | 0,03656 € | 767,76 € |
| 30.000 | 0,03493 € | 1.047,90 € |
| Unit Price without VAT: | 0,04851 € |
|---|---|
| Unit Price with VAT: | 0,05773 € |

