
CDSH3-222P-G | |
|---|---|
DigiKey Part Number | CDSH3-222P-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSH3-222P-G |
Description | DIODE ARRAY GP 80V 300MA SOT-523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 300mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05245 € | 157,35 € |
| 6.000 | 0,04717 € | 283,02 € |
| 9.000 | 0,04448 € | 400,32 € |
| 15.000 | 0,04145 € | 621,75 € |
| 21.000 | 0,03965 € | 832,65 € |
| 30.000 | 0,03791 € | 1.137,30 € |
| 75.000 | 0,03408 € | 2.556,00 € |
| 150.000 | 0,03171 € | 4.756,50 € |
| Unit Price without VAT: | 0,05245 € |
|---|---|
| Unit Price with VAT: | 0,06242 € |

