
CDSFR4448 | |
|---|---|
DigiKey Part Number | CDSFR4448-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSFR4448 |
Description | DIODE STANDARD 80V 125MA 1005 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 125mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 9 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Part Status Active | Capacitance @ Vr, F 9pF @ 0.5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case |
Current - Average Rectified (Io) 125mA | Supplier Device Package 1005/SOD-323F |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction 125°C (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSF4448 | Comchip Technology | 0 | CDSF4448-ND | 0,04604 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04979 € | 199,16 € |
| 8.000 | 0,03910 € | 312,80 € |
| 12.000 | 0,03803 € | 456,36 € |
| 20.000 | 0,03642 € | 728,40 € |
| 28.000 | 0,03288 € | 920,64 € |
| 40.000 | 0,03081 € | 1.232,40 € |
| Unit Price without VAT: | 0,04979 € |
|---|---|
| Unit Price with VAT: | 0,05925 € |


