Parametric Equivalent

CDSFR101A | |
|---|---|
DigiKey Part Number | CDSFR101A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSFR101A |
Description | DIODE STANDARD 80V 100MA 1005 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 3pF @ 0.5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package 1005/SOD-323F |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSF355B | Comchip Technology | 0 | 641-1005-2-ND | 0,04604 € | Parametric Equivalent |
| CDSF355B-HF | Comchip Technology | 0 | CDSF355B-HF-ND | 0,04604 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04880 € | 195,20 € |
| 8.000 | 0,03825 € | 306,00 € |
| 12.000 | 0,03653 € | 438,36 € |
| 20.000 | 0,03381 € | 676,20 € |
| 28.000 | 0,03347 € | 937,16 € |
| 40.000 | 0,02995 € | 1.198,00 € |
| 100.000 | 0,02811 € | 2.811,00 € |
| Unit Price without VAT: | 0,04880 € |
|---|---|
| Unit Price with VAT: | 0,05807 € |



