
CDSF101A-HF | |
|---|---|
DigiKey Part Number | 641-CDSF101A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSF101A-HF |
Description | DIODE STANDARD 80V 100MA 1005 |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount 1005/SOD-323F |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 nA @ 75 V |
Part Status Obsolete | Capacitance @ Vr, F 3pF @ 500mV, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case |
Current - Average Rectified (Io) 100mA | Supplier Device Package 1005/SOD-323F |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction -40°C ~ 125°C |

