
CDSER4448 | |
|---|---|
DigiKey Part Number | CDSER4448-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSER4448 |
Description | DIODE STANDARD 80V 125MA 0503 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 125mA Surface Mount 0503/SOD-723F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 125mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 9 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 9pF @ 0.5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0503/SOD-723F | |
Operating Temperature - Junction | 125°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03651 € | 146,04 € |
| 8.000 | 0,02754 € | 220,32 € |
| 12.000 | 0,02704 € | 324,48 € |
| 20.000 | 0,02570 € | 514,00 € |
| 28.000 | 0,02251 € | 630,28 € |
| 40.000 | 0,02152 € | 860,80 € |
| Unit Price without VAT: | 0,03651 € |
|---|---|
| Unit Price with VAT: | 0,04345 € |

