
CDSER4148 | |
|---|---|
DigiKey Part Number | 641-1215-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSER4148 |
Description | DIODE STANDARD 75V 150MA 0503 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount 0503/SOD-723F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package 0503/SOD-723F |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04953 € | 198,12 € |
| 8.000 | 0,04467 € | 357,36 € |
| 12.000 | 0,04219 € | 506,28 € |
| 20.000 | 0,03941 € | 788,20 € |
| 28.000 | 0,03776 € | 1.057,28 € |
| 40.000 | 0,03763 € | 1.505,20 € |
| Unit Price without VAT: | 0,04953 € |
|---|---|
| Unit Price with VAT: | 0,05894 € |

