
CDBZ320200-HF | |
|---|---|
DigiKey Part Number | 641-1498-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBZ320200-HF |
Description | DIODE SCHOTTKY 200V 20A TO277 |
Customer Reference | |
Detailed Description | Diode 200 V 20A Surface Mount TO-277 (Z3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 (Z3) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |

