
CDBWL521-HF | |
|---|---|
DigiKey Part Number | 641-CDBWL521-HFTR-ND - Tape & Reel (TR) 641-CDBWL521-HFCT-ND - Cut Tape (CT) 641-CDBWL521-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBWL521-HF |
Description | DIODE SCHOTTKY 30V 100MA 1005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 1005 |
Datasheet | Datasheet |
EDA/CAD Models | CDBWL521-HF Models |
Category | Voltage - Forward (Vf) (Max) @ If 300 mV @ 10 mA |
Mfr | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 7 µA @ 10 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package 1005 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15490 € | 15,49 € |
| 500 | 0,11568 € | 57,84 € |
| 1.000 | 0,10298 € | 102,98 € |
| 2.000 | 0,09229 € | 184,58 € |
| 5.000 | 0,08070 € | 403,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07353 € | 735,30 € |
| 20.000 | 0,06750 € | 1.350,00 € |
| 30.000 | 0,06442 € | 1.932,60 € |
| 50.000 | 0,06097 € | 3.048,50 € |
| 70.000 | 0,05892 € | 4.124,40 € |
| 100.000 | 0,05693 € | 5.693,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |




